771-9985/207-601 | WAGO
Connection cable, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-601
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-601, WAGO
The WINSTA MIDI Connecting line for greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a load of up to 20 A. Thus, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting an enormous variety of installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For intelligent, easy lighting installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |