771-9985/207-202 | WAGO
Connection cable, 2 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-202
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-202, WAGO
The WINSTA MIDI Connecting line I coding supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is designed for a load of up to 20 A. Thus, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization and flexibility for meeting various installation requirements.
WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- With I coding for use in building automation (lighting control)
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |