771-9985/207-101 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 2.5 mm², 771-9985/207-101
NCNR (non cancelable / non returnable)
Connecting line, 771-9985/207-101, WAGO
WINSTA MIDI Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for high power loads.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Effective protection against mismating
- Simple circuits
- For lighting management
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |