137609 | Riegler
Counter nut, L 5 mm, 25 bar, brass, for pipe systems, 137609
Order No.: 63G7738
EAN: 4047322515795
MPN:
137609
MS238M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Available in 3 Days: 319 pcs. - if ordered today
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9044 €
25 pcs.
0.8211 €
50 pcs.
0.7616 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |