137612 | Riegler

Counter nut, L 6 mm, 25 bar, brass, for pipe systems, 137612

Order No.: 63G7744
EAN: 4047322515825
MPN:
137612
MS238M20
137612 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Available in 3 Days: 735 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7969 €
25 pcs.
1.6779 €
50 pcs.
1.5708 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 137612, Riegler

Hexagonal counter nut, M20 x 1.5, AF 27, Brass, Max. working pressure 25 bar, Max. operating Temperature 150 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M20
Pressure 25 bar
Material brass
Length 6 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead