137611 | Riegler

Counter nut, L 5 mm, 25 bar, brass, for pipe systems, 137611

Order No.: 63G7742
EAN: 4047322515818
MPN:
137611
MS238M16
137611 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Available in 3 Days: 254 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1781 €
25 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 137611, Riegler

Hexagonal counter nut, M16 x 1.0, AF 22, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M16
Pressure 25 bar
Material brass
Length 5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead