136312 | Riegler
Counter nut, L 6 mm, 25 bar, brass, for pipe systems, 136312
Order No.: 63G7748
EAN: 4047322504706
MPN:
136312
MS238M24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 3 Days: 19 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.2134 €
25 pcs.
2.0706 €
50 pcs.
1.9397 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 136312, Riegler
Hexagonal counter nut, M24 x 2, AF 28, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M24 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |