137613 | Riegler

Counter nut, L 5 mm, 25 bar, brass, for pipe systems, 137613

Order No.: 63G7746
EAN: 4047322515832
MPN:
137613
MS238M22
137613 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8683 €
25 pcs.
1.7612 €
50 pcs.
1.6422 €
100 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal counter nut, 137613, Riegler

Hexagonal counter nut, M22 x 1.0, AF 27, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type counter nut
Thread size M22
Pressure 25 bar
Material brass
Length 5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead