136705 | Riegler
Counter nut, L 8 mm, 25 bar, brass, nickel-plated, for pipe systems, 136705
Order No.: 63G7753
EAN: 4047322507790
MPN:
136705
MSN238M49
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7806 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
12.78 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7806 €
3 pcs.
12.1618 €
5 pcs.
11.6025 €
7 pcs.
10.9123 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 136705, Riegler
Hexagonal counter nut, M49 x 2, AF 60, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M49 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |