136699 | Riegler
Counter nut, L 5 mm, 25 bar, brass, nickel-plated, for pipe systems, 136699
Order No.: 63G7741
EAN: 4047322507721
MPN:
136699
MSN238M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available in 3 Days: 268 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.7136 €
25 pcs.
1.5589 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 136699, Riegler
Hexagonal counter nut, M16 x 1.0, AF 22, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M16 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |