136702 | Riegler
Counter nut, L 6 mm, 25 bar, brass, nickel-plated, for pipe systems, 136702
Order No.: 63G7749
EAN: 4047322507769
MPN:
136702
MSN238M28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.3082 €
15 pcs.
3.0940 €
25 pcs.
2.8917 €
50 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 136702, Riegler
Hexagonal counter nut, M28 x 1.5, AF 38, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M28 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |