137610 | Riegler
Counter nut, L 5 mm, 25 bar, brass, for pipe systems, 137610
Order No.: 63G7740
EAN: 4047322515801
MPN:
137610
MS238M14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1067 €
25 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 137610, Riegler
Hexagonal counter nut, M14x1.0, AF 19, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M14 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |