136696 | Riegler
Counter nut, L 3.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 136696
Order No.: 63G7735
EAN: 4047322507691
MPN:
136696
MSN238M10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8568 €
10 pcs.
0.7973 €
25 pcs.
0.7140 €
50 pcs.
0.6664 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 136696, Riegler
Hexagonal counter nut, M10 x 1.0, AF 14, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M10 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 3.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |