136704 | Riegler
Counter nut, L 7 mm, 25 bar, brass, nickel-plated, for pipe systems, 136704
Order No.: 63G7751
EAN: 4047322507783
MPN:
136704
MSN238M42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available in 3 Days: 41 pcs. - if ordered today
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
5 pcs.
5.7953 €
10 pcs.
5.5216 €
15 pcs.
5.1884 €
20 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 136704, Riegler
Hexagonal counter nut, M42x2, AF 50, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M42 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |