137614 | Riegler
Counter nut, L 6 mm, 25 bar, brass, for pipe systems, 137614
Order No.: 63G7750
EAN: 4047322515849
MPN:
137614
MS238M28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available in 3 Days: 87 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.5347 €
15 pcs.
2.3681 €
25 pcs.
2.2134 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 137614, Riegler
Hexagonal counter nut, M28 x 1.5, AF 38, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M28 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |