137608 | Riegler

Counter nut, L 3.5 mm, 25 bar, brass, for pipe systems, 137608

Order No.: 63G7736
EAN: 4047322515788
MPN:
137608
MS238M10
137608 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Available in 3 Days: 222 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
25 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size M10
Pressure 25 bar
Material brass
Length 3.5 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes