136706 | Riegler

Counter nut, L 9 mm, 25 bar, brass, nickel-plated, for pipe systems, 136706

Order No.: 63G7755
EAN: 4047322507806
MPN:
136706
MSN238M54
136706 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6247 € *
Available in 3 Days: 43 pcs. - if ordered today
Total Price:
15.62 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6247 €
3 pcs.
14.8631 €
5 pcs.
14.1729 €
7 pcs.
13.3399 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type counter nut
Thread size M54
Pressure 25 bar
Material brass, nickel-plated
Length 9 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes