136313 | Riegler
Counter nut, L 7 mm, 25 bar, brass, for pipe systems, 136313
Order No.: 63G7752
EAN: 4047322504713
MPN:
136313
MS238M42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
5 pcs.
5.0337 €
10 pcs.
4.7957 €
15 pcs.
4.4982 €
20 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M42 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |