V10E550AUTO | Littelfuse

Varistor, radial, VV 910 V, 3500 A, 745 V (DC), 550 V (AC), 98 J, V10E550AUTO

Order No.: 74P6072
EAN: 4099891829377
MPN:
V10E550AUTO
Series: AUMOV
V10E550AUTO Littelfuse Varistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,849.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
4200 pcs.
0.4403 €

Varistor, V10E550AUTO, Littelfuse

V10E550AUTO is an Epoxy Coated, Radial Leaded Varistor designed for automotive applications requiring load dump, jump start and surge voltage transient protection. The V10E550AUTO offers great surge withstanding capability for low DC voltage applications.

Features

  • Reduced footprint and volume required for voltage surge protection
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • Body electronics systems
  • Powertrain systems
  • Infotainment system
  • Automotive control module protection
  • Motor or inductive load transient suppression
Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 910 V
max. Surge current, transient (8/20 µs) 3500 A
Rated voltage (DC) 745 V
Rated voltage (AC) 550 V
Energy absorption 98 J
Grid 8.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85334090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes