1590WBSF | Hammond

Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP65, 1590WBSF

Order No.: 61H2720
EAN: 4099889533989
MPN:
1590WBSF
Series: 1590W FB
1590WBSF Hammond General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7282 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
24.73 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7282 €
10 pcs.
23.4906 €
50 pcs.
21.1344 €
100 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale

Die Cast Enclosure, 1590WBSF, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Filter Property Value
Material aluminum
Length 112 mm
Width 60 mm
Height 42 mm
Colour natural
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 76169990
Country of origin CA
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes