159738 | Riegler
Cross fitting, L 43 mm, 400 bar, steel, galvanized, for pipe systems, 159738
Order No.: 63G5789
EAN: 4047322643689
MPN:
159738
KV25SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.6927 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
83.69 € *
Price list
Quantity
Price per unit*
1 pcs.
83.6927 €
2 pcs.
80.0751 €
3 pcs.
76.7550 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross fitting, 159738, Riegler
Cross fitting, Pipe exterior Ø 25 mm, PN 400, A/F1 46, A/F2 36, galvanised steel. Cross-fitting, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |