159725 | Riegler

Cross fitting, L 30 mm, 315 bar, steel, galvanized, for pipe systems, 159725

Order No.: 63G5779
EAN: 4047322643559
MPN:
159725
KV10LST
159725 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.1911 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.19 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1911 €
3 pcs.
26.8464 €
5 pcs.
25.2518 €
7 pcs.
23.8357 €
*incl. VAT plus shipping costs
Subject to prior sale

Cross fitting, 159725, Riegler

Cross fitting, Pipe exterior Ø 10 mm, PN 315, A/F1 19, A/F2 14, galvanised steel. Cross-fitting, light type.

Technical specifications
Filter Property Value
Product type cross fitting
Pressure 315 bar
Material steel, galvanized
Length 30 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes