159733 | Riegler

Cross fitting, L 31 mm, 630 bar, steel, galvanized, for pipe systems, 159733

Order No.: 63G5780
EAN: 4047322643634
MPN:
159733
KV10SST
159733 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2129 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
33.21 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2129 €
3 pcs.
31.6421 €
5 pcs.
29.7500 €
7 pcs.
28.0840 €
*incl. VAT plus shipping costs
Subject to prior sale

Cross fitting, 159733, Riegler

Cross fitting, Pipe exterior Ø 10 mm, PN 630, A/F1 22, A/F2 17, galvanised steel. Cross-fitting, heavy type.

Technical specifications
Filter Property Value
Product type cross fitting
Pressure 630 bar
Material steel, galvanized
Length 31 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes