159727 | Riegler
Cross fitting, L 36 mm, 315 bar, steel, galvanized, for pipe systems, 159727
Order No.: 63G5784
EAN: 4047322643573
MPN:
159727
KV15LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0447 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
37.04 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0447 €
2 pcs.
35.2835 €
3 pcs.
33.1891 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross fitting, 159727, Riegler
Cross fitting, Pipe exterior Ø 15 mm, PN 315, A/F1 27, A/F2 19, galvanised steel. Cross-fitting, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |