159723 | Riegler
Cross fitting, L 27 mm, 315 bar, steel, galvanized, for pipe systems, 159723
Order No.: 63G5793
EAN: 4047322643535
MPN:
159723
KV6LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6929 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
23.69 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6929 €
3 pcs.
22.5624 €
5 pcs.
21.2177 €
7 pcs.
20.0277 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross fitting, 159723, Riegler
Cross fitting, Pipe exterior Ø 6 mm, PN 315, A/F1 14, A/F2 12, galvanised steel. Cross-fitting, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 27 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |