159736 | Riegler

Cross fitting, L 38 mm, 400 bar, steel, galvanized, for pipe systems, 159736

Order No.: 63G5785
EAN: 4047322643665
MPN:
159736
KV16SST
159736 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.7670 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
46.77 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7670 €
2 pcs.
44.7440 €
3 pcs.
42.8757 €
*incl. VAT plus shipping costs
Subject to prior sale

Cross fitting, 159736, Riegler

Cross fitting, Pipe exterior Ø 16 mm, PN 400, A/F1 30, A/F2 24, galvanised steel. Cross-fitting, heavy type.

Technical specifications
Filter Property Value
Product type cross fitting
Pressure 400 bar
Material steel, galvanized
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes