159719 | Riegler

Cross fitting, L 21 mm, 100 bar, steel, galvanized, for pipe systems, 159719

Order No.: 63G5791
EAN: 4047322643498
MPN:
159719
KV4SLST
159719 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.0582 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
33.06 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0582 €
3 pcs.
31.4874 €
5 pcs.
29.6072 €
7 pcs.
27.9531 €
*incl. VAT plus shipping costs
Subject to prior sale

Cross fitting, 159719, Riegler

Cross fitting, Pipe exterior Ø 4 mm, PN 100, A/F1 10, A/F2 9, galvanised steel. Cross-fitting, very light type.

Technical specifications
Filter Property Value
Product type cross fitting
Pressure 100 bar
Material steel, galvanized
Length 21 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes