159729 | Riegler
Cross fitting, L 44 mm, 160 bar, steel, galvanized, for pipe systems, 159729
Order No.: 63G5788
EAN: 4047322643597
MPN:
159729
KV22LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.5666 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
71.57 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5666 €
2 pcs.
68.4726 €
3 pcs.
65.6285 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross fitting, 159729, Riegler
Cross fitting, Pipe exterior Ø 22 mm, PN 160, A/F1 36, A/F2 27, galvanised steel. Cross-fitting, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross fitting | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 44 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |