159737 | Riegler
Cross fitting, L 40 mm, 400 bar, steel, galvanized, for pipe systems, 159737
Order No.: 63G5787
EAN: 4047322643672
MPN:
159737
KV20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.1993 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
67.20 € *
Price list
Quantity
Price per unit*
1 pcs.
67.1993 €
2 pcs.
64.2838 €
3 pcs.
61.6182 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross fitting, 159737, Riegler
Cross fitting, Pipe exterior Ø 20 mm, PN 400, A/F1 36, A/F2 27, galvanised steel. Cross-fitting, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross fitting | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 40 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |