159724 | Riegler
Cross fitting, L 29 mm, 315 bar, steel, galvanized, for pipe systems, 159724
Order No.: 63G5796
EAN: 4047322643542
MPN:
159724
KV8LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0729 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
3 pcs.
24.8234 €
5 pcs.
23.3478 €
7 pcs.
22.0388 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross fitting, 159724, Riegler
Cross fitting, Pipe exterior Ø 8 mm, PN 315, A/F1 17, A/F2 12, galvanised steel. Cross-fitting, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross fitting | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 29 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |