159722 | Riegler
Cross fitting, L 23 mm, 100 bar, steel, galvanized, for pipe systems, 159722
Order No.: 63G5797
EAN: 4047322643528
MPN:
159722
KV8SLST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6786 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
29.68 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6786 €
3 pcs.
28.2744 €
5 pcs.
26.5846 €
7 pcs.
25.0971 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross fitting | |
| Pressure | 100 bar | |
| Material | steel, galvanized | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |