159721 | Riegler

Cross fitting, L 21 mm, 100 bar, steel, galvanized, for pipe systems, 159721

Order No.: 63G5795
EAN: 4047322643511
MPN:
159721
KV6SLST
159721 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6655 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
32.67 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6655 €
3 pcs.
31.1185 €
5 pcs.
29.2621 €
7 pcs.
27.6199 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cross fitting
Pressure 100 bar
Material steel, galvanized
Length 21 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes