159381 | Riegler
Sealing plug, L 20.5 mm, 630 bar, steel, galvanized, for compressed air/pneumatics, 159381
Order No.: 63G9074
EAN: 4047322640435
MPN:
159381
VST12SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
10 pcs.
1.5827 €
25 pcs.
1.4399 €
50 pcs.
1.3447 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 20.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |