159375 | Riegler
Sealing plug, L 22.5 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159375
Order No.: 63G9078
EAN: 4047322640374
MPN:
159375
VST18LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1658 €
25 pcs.
2.0230 €
50 pcs.
1.9040 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 159375, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 18 mm, PN max. 315 bar. Plug, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 22.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |