159377 | Riegler
Sealing plug, L 25.5 mm, 160 bar, steel, galvanized, for compressed air/pneumatics, 159377
Order No.: 63G9082
EAN: 4047322640398
MPN:
159377
VST28LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6763 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
5 pcs.
5.3907 €
10 pcs.
5.1408 €
15 pcs.
4.8195 €
20 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 159377, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 28 mm, PN max. 160 bar. Plug, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 25.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |