159371 | Riegler
Sealing plug, L 18.5 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159371
Order No.: 63G9085
EAN: 4047322640336
MPN:
159371
VST8LST
This item is no longer available.
As an alternative, we recommend the following item:
Sealing plug, L 18.5 mm, 630 bar, steel, galvanized, for compressed air/pneumatics, 159379
Order No.: 63G9086
Manufacturer: Riegler
per pc. 1.2733 € *
Plug, 159371, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 8 mm, PN max. 315 bar. Plug, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 18.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |