159378 | Riegler
Sealing plug, L 18.5 mm, 630 bar, steel, galvanized, for compressed air/pneumatics, 159378
Order No.: 63G9084
EAN: 4047322640404
MPN:
159378
VST6SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0472 €
25 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 159378, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 6 mm, PN max. 630 bar. Plug, for light and heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 18.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |