159382 | Riegler
Sealing plug, L 22.5 mm, 630 bar, steel, galvanized, for compressed air/pneumatics, 159382
Order No.: 63G9075
EAN: 4047322640442
MPN:
159382
VST14SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
5 pcs.
3.5581 €
10 pcs.
3.3915 €
15 pcs.
3.1773 €
20 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 159382, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 14 mm, PN max. 630 bar. Plug, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 630 bar | |
| Material | steel, galvanized | |
| Length | 22.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |