159385 | Riegler

Sealing plug, L 29 mm, 400 bar, steel, galvanized, for compressed air/pneumatics, 159385

Order No.: 63G9081
EAN: 4047322640473
MPN:
159385
VST25SST
159385 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5220 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
5 pcs.
4.2959 €
10 pcs.
4.0936 €
15 pcs.
3.8437 €
20 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 159385, Riegler

Plug for bite-type tube fitting, Pipe exterior Ø 25 mm, PN max. 400 bar. Plug, heavy type.

Technical specifications
Filter Property Value
Product type sealing plug
Pressure 400 bar
Material steel, galvanized
Length 29 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes