159376 | Riegler
Sealing plug, L 25 mm, 160 bar, steel, galvanized, for compressed air/pneumatics, 159376
Order No.: 63G9080
EAN: 4047322640381
MPN:
159376
VST22LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2368 €
15 pcs.
3.0821 €
25 pcs.
2.8917 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 159376, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 22 mm, PN max. 160 bar. Plug, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 160 bar | |
| Material | steel, galvanized | |
| Length | 25 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |