159383 | Riegler

Sealing plug, L 23.5 mm, 400 bar, steel, galvanized, for compressed air/pneumatics, 159383

Order No.: 63G9077
EAN: 4047322640459
MPN:
159383
VST16SST
159383 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8564 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 159383, Riegler

Plug for bite-type tube fitting, Pipe exterior Ø 16 mm, PN max. 400 bar. Plug, heavy type.

Technical specifications
Filter Property Value
Product type sealing plug
Pressure 400 bar
Material steel, galvanized
Length 23.5 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 73079910
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back