159384 | Riegler
Sealing plug, L 28.5 mm, 400 bar, steel, galvanized, for compressed air/pneumatics, 159384
Order No.: 63G9079
EAN: 4047322640466
MPN:
159384
VST20SST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0583 €
15 pcs.
2.9155 €
25 pcs.
2.7370 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 159384, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 20 mm, PN max. 400 bar. Plug, heavy type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 400 bar | |
| Material | steel, galvanized | |
| Length | 28.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |