159374 | Riegler
Sealing plug, L 20.5 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159374
Order No.: 63G9076
EAN: 4047322640367
MPN:
159374
VST15LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9873 €
25 pcs.
1.8445 €
50 pcs.
1.7374 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 159374, Riegler
Plug for bite-type tube fitting, Pipe exterior Ø 15 mm, PN max. 315 bar. Plug, light type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 20.5 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73079910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |