159372 | Riegler
Sealing plug, L 20 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159372
Order No.: 63G9071
EAN: 4047322640343
MPN:
159372
VST10LST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3090 €
25 pcs.
1.2019 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Pressure | 315 bar | |
| Material | steel, galvanized | |
| Length | 20 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73079910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |