159370 | Riegler

Sealing plug, L 18.5 mm, 315 bar, steel, galvanized, for compressed air/pneumatics, 159370

Order No.: 63G9083
EAN: 4047322640329
MPN:
159370
VST6LST
159370 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0472 €
25 pcs.
0.9401 €
50 pcs.
0.8806 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing plug
Pressure 315 bar
Material steel, galvanized
Length 18.5 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Country of origin IT
Customs tariff number 73079910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes