136315 | Riegler
Counter nut, L 9 mm, 25 bar, brass, for pipe systems, 136315
Order No.: 63G7756
EAN: 4047322504737
MPN:
136315
MS238M54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6021 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
3 pcs.
11.9952 €
5 pcs.
11.4359 €
7 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal counter nut, 136315, Riegler
Hexagonal counter nut, M54 x 2, AF 65, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M54 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 9 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |