878.82 | Martor

Trapezoid blade, 2 sided cut, BW 8.9 mm, L 29 mm, 878.82, package with 10 pieces

Order No.: 07L1658
EAN: 4002632911996
MPN:
878.82
TRAPEZKLINGE NR. 878
878.82 Martor Knives Scalpels and Accessories Image 1
878.82 Martor Knives Scalpels and Accessories Image 2
878.82 Martor Knives Scalpels and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
165.41 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
165.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
165.41 €

Trapezoid blade, 878.82, Martor

Trapezoid blade NO. 878 is a high-quality blade made of steel with TiN-coating. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 29 mm long, 8.9 mm wide and 0.45 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
Technical specifications
Filter Property Value
Product type trapezoid blade
Version 2 sided cut
Blade width 8.9 mm
Length 29 mm
Width 8.9 mm
Weight 0.6 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back