5233.70 | Martor
Trapezoid blade, 1 sided cut, BW 19 mm, L 53 mm, 5233.70, package with 10 pieces
Order No.: 07L1648
EAN: 4002632907180
MPN:
5233.70
TRAPEZKLINGE NR. 5233
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.9381 € *
Standard delivery time from the manufacturer is: 1 Week
Trapezoid blade, 5233.70, Martor
Trapezoid blade NO. 5233 is a high-quality blade made of steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 53 mm long, 19 mm wide and 0.63 mm thick.
Features
- 1-sided ground-edge
- 2-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trapezoid blade | |
| Version | 1 sided cut | |
| Blade width | 19 mm | |
| Length | 53 mm | |
| Width | 19 mm | |
| Weight | 3.2 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |