54065.70 | Martor

Trapezoid blade, 2 sided cut, BW 18.8 mm, L 53 mm, 54065.70, package with 10 pieces

Order No.: 07L1650
EAN: 4002632907418
MPN:
54065.70
TRAPEZKLINGE NR. 54065
54065.70 Martor Knives Scalpels and Accessories Image 1
54065.70 Martor Knives Scalpels and Accessories Image 2
54065.70 Martor Knives Scalpels and Accessories Image 3
54065.70 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
4.3911 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
4.3911 €

Trapezoid blade, 54065.70, Martor

Trapezoid blade NO. 54065 is a high-quality blade made of steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 53 mm long, 18.8 mm wide and 0.63 mm thick.

Features

  • 2-sided ground-edge
  • 2-cutting edge blade
Technical specifications
Filter Property Value
Product type trapezoid blade
Version 2 sided cut
Blade width 18.8 mm
Length 53 mm
Width 18.8 mm
Weight 3.2 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back