54.42 | Martor
Trapezoid blade, 2 sided cut, BW 18.7 mm, L 61 mm, 54.42, package with 5 pieces
Order No.: 07L1649
EAN: 4002632907432
MPN:
54.42
TRAPEZKLINGE NR. 54
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2.0111 € *
Standard delivery time from the manufacturer is: 1 Week
Trapezoid blade, 54.42, Martor
Trapezoid blade NO. 54 is a high-quality blade made of steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 61 mm long, 18.7 mm wide and 0.63 mm thick.
Features
- 2-sided ground-edge
- 2-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trapezoid blade | |
| Version | 2 sided cut | |
| Blade width | 18.7 mm | |
| Length | 61 mm | |
| Width | 18.7 mm | |
| Weight | 3.8 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119400 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |